Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £586.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DE7260 Mitre Saw Folding Rolling Stand has an easily adjustable mounting system that simplifies tool attachment and ensures universal compatibility. It has 2 height settings and is fitted with wide supports that extend up to 2.4m, with a capacity up to 135kg, providing excellent material support.
The stand is fitted with pneumatic assists for easy set up and collapse, XL rubber wheels for improved jobsite mobility and no punctures and a kickstand for vertical storage. This compact vertical storage option provides improved mobility and ease of transport.
Specification:
Max. Load: 135kg
Max. Extension: 2.4m
Type | Stand |
---|
To use this facility please Sign In.
Sign In