DEWALT DNBA1663SZ 16 Gauge Stainless Steel 20° Finish Nails 63mm (Pack 2500)

Standard range
Order Code:

95-3641

Brand: DEWALT MPN: DNBA1663SZ EAN-13: 5902013961086
Qty Unit Price (Ex VAT)
1+ £87.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 4 days

The DEWALT 16 Gauge Stainless Steel 20° Finish Nails have been designed for use with the DEWALT 16 gauge nailer, ensuring fewer jamming or fitment issues.

Manufactured from high quality stainless steel for a high resistance to rust. DEWALT nails are made from inspected high quality steel to ensure reliability in performance.

These DEWALT DNBA1663SZ 16 Gauge 20° Finish Nails have the following specification:

Length: 63mm.
Type: 20° Angled Nails.
Finish: Stainless Steel.
Gauge: 1.6 (16GA).
Box Quantity: 2500.


Type Finish Nail

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot