DeWalt DT Ceramic/Diamond Tile Blades

<p>These <STRONG>diamond tile blades </STRONG>from <STRONG>DeWalt</STRONG> have a continuous rim design for producing a fine finish in hard materials such as tiles or ceramics.</p>
  • Colour: yellow
  • Blade Ø: 110mm or 250mm
  • Bore: 20mm or 25.4mm
  • Both wet and dry cutting blades available
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Blade Length Blade Material Material Suitability Number of Teeth Tooth Pitch
DEWALT DT3714-QZ Diamond Tile Blade 110mm x 20mm
DEWALT DT3714-QZ Diamond Tile Blade 110mm x 20mm
Standard range
DT3714-QZ
1+ £19.99

15 available to back orderBack-order availability date - 17/02/2025
Blade N/A N/A N/A N/A N/A
DEWALT DT3733-XJ Ceramic Diamond Tile Blade 254mm x 25.4mm
DEWALT DT3733-XJ Ceramic Diamond Tile Blade 254mm x 25.4mm
Standard range
DT3733-XJ
1+ £47.59

20 available to back orderBack-order availability date - 17/02/2025
Blade N/A N/A N/A N/A N/A
Part codeManu. partBlade type
84-3551DT3714-QZDiamond tile
84-3552DT3733-QZCeramic diamond tile


Trustpilot