DeWalt DT1160-QZ Construction Circular Saw Blade 305 x 30mm x 24T Series 30

Order Code:

84-3432

Brand: DEWALT MPN: DT1160-QZ EAN-13: 5035048011218
  • Country of Origin:

Discontinued


This construction circular saw blade is from DeWalt's Series 30 range and has been designed to offer precision ground cutting angles, excellent blade sharpness and faster cutting. Manufactured with robust K20 carbide and wedge shoulder for greater durability, while the thick steel plate hard body ensures professional quality.
  • Large tooth carbide tips for longer life
  • Wedge shoulder protects carbide from nail impact
  • Blade Ø: 305mm
  • Bore size: 30mm
  • Tooth count: 24
  • Rake angle: -5°
  • Grind: ATB, fast rip
  • Weight: 1.340kg
  • Manufacturer's part DT1160-QZ

Reviews


Be the first to submit a review

Trustpilot