DEWALT DT4504-QZ Brad Point Drill Bit 4mm x 80mm
Image Representative of Range

DEWALT DT4504-QZ Brad Point Drill Bit 4mm x 80mm

Standard range
Order Code:

84-3567

Brand: DEWALT MPN: DT4504-QZ EAN-13: 5011402385560
Qty Was Unit Price (Ex VAT)
1+ £1.51   £1.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 03/01/2025

This 4 x 80mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the quality chrome vanadium alloyed steel, while the centre location point and outer cutting spurs produce clean accurate holes. Ideal for either the professional tradesman or DIY enthusiast drilling hardboard, plywood, chipboard and all natural hard and softwood.

  • Suitable for dowelling applications or wood screw clearance holes
  • Weight: 11g
  • Ø: 4mm
  • Length: 80mm
  • Manufacturer's part DT4504-QZ
Type Brad point
Diameter 4mm
Length 80mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot