DEWALT DT4510-QZ Brad Point Drill Bit 10mm x 133mm
Image Representative of Range

DEWALT DT4510-QZ Brad Point Drill Bit 10mm x 133mm

Standard range
Order Code:

84-3573

Brand: DEWALT MPN: DT4510-QZ EAN-13: 5011402385621
Qty Was Unit Price (Ex VAT)
1+ £2.50   £2.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 03/01/2025

This 10 x 133mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the quality chrome vanadium alloyed steel, while the centre location point and outer cutting spurs produce clean accurate holes. Ideal for either the professional tradesman or DIY enthusiast drilling hardboard, plywood, chipboard and all natural hard and softwood.

  • Suitable for dowelling applications or wood screw clearance holes
  • Weight: 57g
  • Ø: 10mm
  • Length: 133mm
  • Manufacturer's part DT4510-QZ
Type Brad point
Diameter 10mm
Length 133mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot