DEWALT DT5227-QZ HSS-G Jobber Drill Bit 13.0mm OL:151mm WL:101mm

Standard range
Order Code:

95-4301

Brand: DEWALT MPN: DT5227-QZ EAN-13: 5011402373956
Qty Unit Price (Ex VAT)
1+ £7.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

The DEWALT HSS G-Jobber Drill Bit is a precision ground twist drill bit for rapid drilling, long-life and excellent concentricity. It has been manufactured from High-Speed Steel that conforms to DIN 338. The drill bit is ground from solid stock and has a right-hand cutting, type N flute with a precision ground end at 118° point angle.

This DEWALT HSS-G Jobber Drill Bit has the following specification:

Diameter: 13.0mm
Overall Length: 151mm
Working Length: 101mm
Pack Quantity: 1


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot