DeWalt DT7001 Chucks 13mm

DEWALT Brand: DEWALT
<p>These <STRONG>keyed/keyless chucks </STRONG>from <STRONG>DeWalt</STRONG> are plastic sleeved chucks which can be used with both corded and cordless drills of the following specifications: Fitment: 1/2in x 20 UNF.</p>
  • Chuck capacites: 10mm
  • Keyless or keyed available
Description Image Product Buy Qty Pricing (Ex VAT) Keyless Type Drill Size Range For Use With
DEWALT DT7002-QZ Keyless Chuck 13mm
DEWALT DT7002-QZ Keyless Chuck 13mm
Standard range
Order code: 84-3737
MPN: DT7002-QZ

15 in Stock, despatched in 4 days
1+ £8.75
Yes Chuck 13mm Corded, cordless drills
DEWALT DT7012-QZ Keyed Chuck 13mm
DEWALT DT7012-QZ Keyed Chuck 13mm
Standard range
Order code: 84-3738
MPN: DT7012-QZ

50 in Stock, despatched in 4 days
1+ £16.00
No Chuck 13mm Corded, cordless drills
Part codeManu. partChuck typeSize
84-3737DT7002-QZKeyless 13mm
84-3738DT7012-QZKeyed 13mm


Trustpilot