DEWALT DT70757 Mixed Drill & Bit Set, 55 Piece

Standard range
Order Code:

95-4060

Brand: DEWALT MPN: DT70757-QZ EAN-13: 5054905247096
Qty Unit Price (Ex VAT)
1+ £37.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 19/02/2025

The DEWALT DT70757 Mixed Drill & Bit Set is supplied in a TOUGH CASE+, this is part of a connectable case system that is TSTAK™ compatible. Individual TOUGH CASES can be clipped together for easy transportation. Contains:

7 x HSS-G Extreme Drill Bits: 3, 4, 5, 6, 8, 10, 12mm

2 x Flat Bits: 14, 20mm

4 x 25mm Phillips Bits: PH1(x2), PH2(x2)
27 x 25mm Pozidriv Bits: PZ2(x25), PZ3(x2)
10 x 25mm TORX Bits: TX10(x3), TX20(x3), TX25(x2), TX30(x2)
2 x 25mm Slotted Bits: 6, 8mm

1 x Nut Driver: 8mm

2 x Adaptors: 1/4in Hex to 1/4in Square, 1/4in to 3/8in


Type Bit set

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot