Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £64.09 | £48.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DT70758 Mixed Drill & Bit Set is supplied in a TOUGH CASE+, this is part of a connectable case system that is TSTAK™ compatible. Individual TOUGH CASES can be clipped together for easy transportation. Contains:
7 x Brad Point Bits: 3, 4, 5, 6, 8, 10, 12mm
6 x Extreme Flat Bits: 12, 14, 16, 20, 22, 25mm
5 x 25mm Phillips Bits: PH1, PH2(x3), PH3
5 x 25mm Pozidriv Bits: PZ1, PZ2(x3), PZ3
29 x 25mm TORX Bits: TX15, TX20(x22), TX25(x4), TX30, TX40
1 x 50mm Phillips Bit: PH2
1 x 50mm Pozidriv Bit: PZ2
1 x 50mm TORX Bit: TX20
1 x Magnetic Bit Holder
1 x Magnetic Drive Guide
Type | Bit set |
---|
To use this facility please Sign In.
Sign In