Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

DEWALT DT7701-QZ Screwdriving Guide 80mm

Order Code:  

84-3805

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DT7701-QZ Copy to clipboard EAN-13: 5035048031995
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.38

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back OrderBack-order availability date - 04/10/2024

This 80mm screwdriving guide from DeWalt has a self retracting guide sleeve that protects fingers and holds screws in place, while eliminating wobbling and slipping. Manufactured with a hardened core for extra strength and durability.


  • Tough quality, professional screwdriver bits including torsion and torsion with "extra grip" ribs
  • Flexible torsion zone absorbs torque peaks and reduces breakage (torsion bits only)
  • Ø 9.5mm
  • Weight: 36g
  • Manufacturer's part DT7701-QZ
Type Bit Holder
Drive Type 1/4" Hex

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot