Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

DeWalt DT7935-QZ SDS Plus Drill Bit Set of 10

Order Code:  

84-3819

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DT7935-QZ Copy to clipboard EAN-13: 5035048072257
  • Country of Origin:
 Report an error

Discontinued

This 10-piece drill bit set from DeWalt contains SDS+ Extreme DeWalt drill bits in a plastic case designed to withstand worksite conditions.

Includes the following sizes:

5mm x 110mm
6mm x 110mm (x2)
6mm x 160mm (x2)
7mm x 160mm
8mm x 160mm
9mm x 160mm
10mm x 160mm
12mm x 160mm


  • Supplied in a box
  • Quantity: 10 pieces
  • Weight 0.802kg
  • Manufacturer's part DT7935-QZ
Largest Diameter 12mm
No. of Bits 10
Smallest Diameter 5mm

Reviews


Be the first to submit a review