DeWalt DT8090/1 SDS Max Steel Cutter/Spade - Length 400mm

DEWALT Brand: DEWALT
<P>These <STRONG>max steel cutter/spades </STRONG>from <STRONG>DeWalt</STRONG> are ideal for heavy-duty chiselling, channelling and demolition tasks in concrete, stone (medium hardness), floor and wall tiles, general masonry and mortar. Manufactured from specially toughened steel ensuring tough bits and micro-processor controlled heat treatment for consistently tough, long life chisels. </P>
  • Width: 90mm or 110mm
  • Length: 400mm
Description Image Product Buy Qty Pricing (Ex VAT) Type Largest Diameter No. of Bits Smallest Diameter
DEWALT DT8091-QZ SDS Max Steel Asphalt Cutter 90mm Length 400mm
DEWALT DT8091-QZ SDS Max Steel Asphalt Cutter 90mm Length 400mm
Standard range
Order code: 84-3832
MPN: DT8091-QZ

5 in Stock, despatched in 4 days
1+ £97.00
Steel N/A 1 N/A
DEWALT DT8090-QZ SDS Max Steel Clay Spade 110mm Length 400mm
DEWALT DT8090-QZ SDS Max Steel Clay Spade 110mm Length 400mm
Standard range
Order code: 84-3831
MPN: DT8090-QZ

5 in Stock, despatched in 4 days
1+ £97.00
Steel N/A 1 N/A
Part codeManu. partVersion
84-3832DT8091-QZSteel Asphalt Cutter
84-3831DT8090-QZSteel Clay Spade


Trustpilot