DEWALT DT9530-QZ Extreme 2 SDS Plus Drill Bit 8 x 210mm

Standard range
Order Code:

84-3908

Brand: DEWALT MPN: DT9530-QZ EAN-13: 5035048055052
Qty Unit Price (Ex VAT)
1+ £4.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

This 8 x 210mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the superior carbide grade for long life and greater durability, while the hardened body offers extra strength and reduced breakage. Whether you are a profressional tradesman or DIY enthusiast, the drill bit delivers speed and endurance, along with an optimised flute design for efficient debris removal.


  • New tip design ensures better bit penetration, longer life, faster drilling and greater durability!
  • Weight: 75g
  • Ø: 8mm
  • Length: 210mm
  • Manufacturer's part DT9530-QZ
Type Drill bit
Largest Diameter 8mm
No. of Bits 1
Smallest Diameter 8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot