DeWalt DW292-LX Impact Wrench 1/2in 710 Watt 110 Volt

Order Code:

84-4004

Brand: DEWALT MPN: DW292-LX EAN-13: 5035048136348
  • Country of Origin: Mexico

Discontinued


This 110V impact wrench from DeWalt has been designed to offer 440Nm of deliverable torque in forward and reverse. Manufactured with a soft grip handle to reduce vibrations and enhance user comfort, while the robust design offers increased durability. Supplied with a 1/2 in ring retainer.


  • Higher torque and faster speed increased productivity
  • Voltage: 110V
  • Max torque: 440Nm
  • Power input: 710W
  • Power output: 370W
  • No load speed: 2200/min
  • Impacts per minute: 2700 ipm
  • Max. bolt Ø: M20
  • Bit holder: 1/2in
  • Length: 292mm
  • Height: 216mm
  • Weight: 3.2 kg
  • Manufacturer's part DW292-LX
Voltage 110V
Type Wrench
Square Drive 1/2in

Reviews


Be the first to submit a review

Trustpilot