Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £159.03 | £135.19 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DW305PK Reciprocating Saw is fitted with a motor that has been specifically designed for heavy-duty applications, a 4 position blade clamp allows for flush cutting and increased versatility. It has a 29mm stroke length, the DWE305PK delivers excellent cutting performance.
There is a lever-action keyless blade clamp for quick and easy blade changing. The saw is ideal for plumbers, electricians, heating, HVAC , and builders.
Supplied with a heavy-duty carrying case.
Specification
Input Power: 1,100 Watt.
No Load Speed: 0-2,800/min.
Stroke Length: 29mm.
Capacity: Wood: 280mm, Steel Sections & Pipes: 100mm, PVC: 130mm.
Length: 435mm.
Height: 178mm.
Weight: 3.5kg.
The DEWALT DW305PK Reciprocating Saw 1100W 240 Volt Version.
Type | Reciprocating |
---|
To use this facility please Sign In.
Sign In