DEWALT DW680K Planer 600 Watt 110 Volt

Order Code:

84-4024

Brand: DEWALT MPN: DW680KL-XW EAN-13: 5011402291519
  • Country of Origin: Czech Republic

Discontinued


This 110V planer from DeWalt is a professional electric tool with a host of features, including the high precision height adjustment, large On/Off switch, three champhering grooves and excellent power-to-weight ratio.


  • Voltage: 110V
  • Power input: 600W
  • No load speed /min: 15000
  • Maximum depth of cut: 2.5mm
  • Rebating depth: 12mm
  • Planer width: 82mm
  • Shoe length: 290mm
  • Manufacturer's part DW680KL-XW
Type Planer
Cutting Depth 2.5mm
Input Power 600W
Rebating Depth 12mm
Speed 15000rpm

Reviews


Be the first to submit a review

Trustpilot