DeWalt DWD524KS-LX 2 Speed Piston Percussion Drill 1100 Watt 110 Volt

Order Code:

84-4065

Brand: DEWALT MPN: DWD524KS-LX EAN-13: 5035048304013
  • Country of Origin: Mexico

Discontinued


This 110V percussion drill from DeWalt has improved drilling performance from a powerful new motor giving improved performance in heavy-duty applications, along with an innovative mode selection collar allowing intuitive control for optimal performance, and a two-speed gearbox for increased versatility. The mechanical clutch increases the user control and protection, while the heavy-duty 13mm keyless steel chuck allows quick bit change, also offering excellent bit retention. It has a trigger sensitive variable speed switch which allows the user to drill slowly for precision accuracy when starting to drill a hole.

Drill values:
Hand/arm vibration - metal: 5.5m/s²
Hand/arm vibration - impact: 18m/s²
Uncertainty K 1 (vibration): 4.3m/s²
Uncertainty K 1 (vibration): 6.3m/s²
Sound pressure: 94dB(A)
Uncertainty K 1 (sound): 3dB(A)
Accoustic pressure: 105dB(A)
Uncertainty K 2 (sound) @ 3dB(A)

Supplied with: multi-position side handle, depth stop, and heavy-duty carrying case.


  • Voltage: 110V
  • Power input: 1100W
  • Power output: 540W
  • Max torque: 40/20Nm
  • No load speed: 0-1250 - 0-3500/min
  • Blows per minute: 0-5600 bpm
  • Max. drilling capacity in: wood 40mm, steel 13mm and concrete 22mm
  • Chuck capacity: 1.5-13mm
  • Spindle thread: 1/2in X 20 U.N.F.
  • Length/height: 370/210mm
  • Weight: 2.8kg
  • Manufacturer's part DWD524KS-LX
Type Drill
Power 1100W
Chuck Type Keyless
Chuck Capacity 13mm
Impact Rate 5600bpm

Reviews


Be the first to submit a review

Trustpilot