DeWalt DWE Compact Circular Saws - 1200W/1350W 110/240V

<p>These<STRONG> compact circular saws </STRONG>from <STRONG>DeWalt</STRONG> are lightweight and easy to use with a 55-65mm depth of cut. Their high power 1,200-1,350W motors give increased cutting performance, and the cutaway inner guard allows improved line of sight to the cutting line. Other features include a dust blower, which clears dust and debris from the cut line, while the efficient dust extraction port minimises airborne dust particles when connected to a dust extraction unit. The circular saws have direct compatability with the DeWalt airlock system for easy, secure connection to extraction hose.</p>
  • Voltage: 110 or 240V
  • Power inputs: 1,200 or 1,350W
  • Power output: 850W
  • No load speed: 5,500/min
  • Blade Ø: 184mm
  • Length: 286mm
  • Height: 226mm
  • Weight: 3.7kg
  • Versions available with kit boxes
Part codeManu. partWatt/VoltKit box
84-4080DWE560-LX1350/110Without
84-4077DWE560-GB1350/240Without
84-4078DWE560K-GB1350/240With
84-4079DWE560K-LX1350/110With

Trustpilot