DeWalt DWE397 Alligator® Saw 48T 1700 Watt 240 Volt

Order Code:

84-4071

Brand: DEWALT MPN: DWE397-GB EAN-13: 5035048393895
  • Country of Origin:

Discontinued


This 240V Alligator® saw from DeWalt has a durable, high power motor, suitable for the toughest applications. It has an aluminium gearbox for lower weight and extra durability, and is ideal for cutting Class 12 clay blocks (Poroton) with its 295mm TCT blade; two saw blades run in opposite directions so that the material will not move while cutting. The ergonomic design with an overmoulded rear handle and bale handle provides superior handling and less fatigue. The saw uses a long life, low vibration double blade system, while the blade itself is easy and quick to change with the onboard tool. A lock off switch adds to safety.


  • Voltage: 240V
  • Power: 1,700W
  • No load stroke rate: 3,000/min
  • Stroke length: 40mm
  • Blade length: 43cm
  • Weight: 6.3kg
  • Manufacturer's part DWE397-GB
Voltage 240V
Type Alligator
Battery Capacity N/A
Power 1700W
Stroke Count 3000strokes/min

Reviews


Be the first to submit a review

Trustpilot