DEWALT DWE6005 Variable Speed Laminate Trimmer 590 Watt 240 Volt

Order Code:

84-4085

Brand: DEWALT MPN: DWE6005-GB EAN-13: 5035048442425
  • Country of Origin: China

Discontinued


This 240V laminate trimmer from DeWalt has an especially small radius for chamfers and shaping edges. Its lightweight design makes it ideal for one hand use and accurate work.

The copy follower system with 10mm ball bearing, provides comfort and precision, while the spindle lock mechanism for quick and easy cutter changes with a single spanner. There is also a variable speed control 16,000 - 34,000rpm, enabling the router bit to be optimised for precise applications.

Its D-Base design allows the user maximum support on the workpiece, while the depth ring and clamping mechanism combination give an accurate depth of cut adjustment. Other features include the LED light for user increased visability, plus clear base for a clear line of sight to cutter and workpiece.

Noise/vibration information:

Hand/arm vibration: 2.5m/s2
Uncertainty K 1 (vibration): 1.5m/s²

Sound pressure: 78dB(A)
Sound pressure uncertainty: 3dB(A)

Sound power: 89dB(A)
Sound power uncertainty: 3dB(A)

Supplied with: a 17mm spanner and dust extraction adaptor.


  • Voltage: 240V
  • Collet size: 6mm (1/4in GB/LX)
  • Input power: 590W
  • No load speed: 16,000 - 34,000/min
  • Plunge stroke/movement: 22mm
  • Max. cutter Ø: 29mm
  • Weight: 1.5kg
  • Manufacturer's part DWE6005-GB
Type Trimmer
Plunge Depth 22mm
Collet Capacity 6mm
Input Power 590W
No Load Speed 16000 to 34000rpm

Reviews


Be the first to submit a review

Trustpilot