DEWALT DWE7492L 250mm Portable Table Saw 1700W 110V

Standard range
Order Code:

95-4104

Brand: DEWALT MPN: DWE7492-LX EAN-13: 5035048692646
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1225.00   £1219.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 17/01/2025

The DEWALT DWE7492 250mm Portable Table Saw has a powerful brushed motor for high performance in all applications. The rack and pinion fence system, front and rear fence lock, and large, clear scales, combine to give an extremely accurate and easy-to-use saw. An overload protection system ensures a powerful performance in hard, wet or frozen woods.

It has a cast table top for increased accuracy and a clear, split design saw guard for improved visibility. The quick bevel lock with large scale allows for easy, accurate adjustments. This unit has a lightweight, compact design, making it the most portable saw in its class. A steel roll cage protects the saw against jobsite drops and impacts. It is also Airlock compatible, allowing for dust extraction connection.

Supplied with: 1 x Mitre Fence, 1 x Dust Port Reducer, 1 x Push Stick, 2 x Blade Spanners, 1 x Parallel Fence and 1 x SERIES 30® Saw Blade 250 x 30mm x 24T

Specification:

Input Power: 240V 2,000W, 110V 1,700W
No Load Speed: 4,800/min.
Blade: 250 x 30mm (Bore)
Bevel Capacity: -3 to 48°
Max. Ripping Capacity Right/Left: 825/558mm
Max. Depth of Cut: @90º 77mm, @45º 55mm
Table Size: 556 x 669mm
Weight: 26.6kg

1 x DEWALT DWE7492L 250mm Portable Table Saw 110V Version


Type Saw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot