DeWalt DWS778 250mm Mitre Saw 1850W - 110/240V

DEWALT Brand: DEWALT
<P>These<STRONG> mitre saws </STRONG>from <STRONG>DeWalt</STRONG> have a 1,850W motor for powerful cutting in all materials. The base and fence have been machined to meet the accuracy requirements of the most demanding applications, while the compact internal rail design provides huge cutting capacity in a highly transportable format.<BR><BR>The mitre saws have integrated positive mitre stops at 15&deg;, 22.5&deg;, 30&deg;, 45&deg; and a quick release mitre mechanism up to 50&deg;. The head lock function allows the head to be fixed, restricting the traverse function for trim applications and for ease of transportation. It has a sliding left hand fence with measuring scale for improved material support and management, while its XPS shadow line cut indicator provides fast accurate alignment of the blade, at the same time illuminating the work piece for increased productivity.<BR><BR>Another feature is the dust extraction system that is specifically designed to meet the needs of the professional user in heavy use applications, providing protection from airborn dust particles to minimise health risks over long periods.</P><P>Capacity: <BR>90/90&deg; - 305 x 85mm, 90/45&deg; - 305 x 45mm<BR>45/90&deg; - 215 x 85mm, 45/45&deg; - 215 x 45mm<BR><BR>Supplied with: TCT blade: 250 x 30mm bore, clamp and hexagon key.</P>
  • Voltage: 110V or 240V
  • Input power: 1,850W
  • No load speed: 4,300/min.
  • Blade: 250 x 30mm bore
  • Mitre: 50° to 50°, bevel: 48°
  • Weight: 17.2kg
Description Image Product Buy Qty Pricing (Ex VAT) Supply Voltage Type Bore Diameter Power Rating
DEWALT DWS778 250mm Mitre Saw 1850 Watt 240 Volt
DEWALT DWS778 250mm Mitre Saw 1850 Watt 240 Volt
Extended range
Order code: 84-4103
MPN: DWS778-GB

Available to back orderPlease contact us for lead time
1+ £1100.00
240V Mitre saw 30mm 250mm 1850W
DEWALT DWS778-LX 250mm Mitre Saw 1850 Watt 110 Volt
DEWALT DWS778-LX 250mm Mitre Saw 1850 Watt 110 Volt
Standard range
Order code: 84-4104
MPN: DWS778-LX

4 in Stock, despatched in 4 days
1+ £831.39
110V Mitre saw 30mm 250mm 1850W
Part codeManu. partVoltage
84-4103DWS778-GB240V
84-4104DWS778-LX110V


Trustpilot