DeWalt DWS780 305mm Compound Slide Mitre Saw 1675W - 110/230V

<p>These <STRONG>mitre saws </STRONG>from <STRONG>DeWalt</STRONG> offer outstanding cutting performance in both small profiles and large construction timbers. The XPS shadow line cut indicator provides a fast accurate alignment of the blade, while illuminating the workpiece for increased productivity no adjustment required.<BR><BR>The saws also have heavy-duty durability with the ability to fully adjust the machine to maintain accuracy over the life of the tool, while the quick-release bevel stop setting provides accurate and simple setting of bevel angles up to 49&deg; left and right. Another feature includes the cam action mitre lock function, which makes mitre setting faster and easier, allowing the user quicker angles between 0-50&deg; left, and 0- 60&deg; right.<BR><BR>Included is the high quality 60-tooth blade, blade spanner, dust bag and material clamp.<BR><BR>Cutting capacity<BR>90/90&deg; size (W x H): 303 x 110mm<BR>90/45&deg; size (W x H): 211 x 112mm<BR>45/90&deg; size (W x H): 268 x 63mm<BR>45/45&deg; size (W x H): 268 x 112mm<BR></p>
  • Voltage: 110V or 230V
  • Power input: 1675W
  • Power output: 960W
  • Blade speed: 1900-3800rpm
  • Blade Ø: 305mm
  • Blade bore: 30mm
  • Bevel capacity: 49/49°
  • Mitre capacity (right/left): 60/50°
Order codeMftrs Part No.Voltage
84-4105DWS780-GB230V
84-4106DWS780-LX110V

Trustpilot