Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £95.19 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DWST1-75694 TOUGHSYSTEM™ Workshop Racking fits all TOUGHSYSTEM™ modules. It has a modular design and grows to reflect your needs within the workshop. Add and remove modules as needed. It has an easy and fast self assembly with the ability to add a self made shelf to the bracket.
Dimensions: WxHxD: 650 x 1806 x 329mm
Max. Load per Pair of Brackets: 40kg
Max. Load per Rack: 200kg
Type | Workshop Racking |
---|---|
Colour | Grey/Yellow |
Dimensions (H x W x L) | 1806 x 650 x 329mm |
To use this facility please Sign In.
Sign In