DeWalt HSS-R DIN 338 Jobber Drill Bit Sets

DEWALT Brand: DEWALT
<p>General purpose metal drill bits manufactured from high-speed steel to DIN338, using a hot roll forging process.</p>
  • Cylindrical ground right-hand cutting helix
  • 118° point angle
  • Diameter tolerance to h8
  • Steam tempered black finish
  • Suitable for portable or stationary drilling in steel, cast steel, alloyed and non-alloyed material up to up to 900N/mm²
  • Plastic cassette
  • Available in sets of 10, 13 or 16
  • DeWalt types DT5911, DT5912 & DT5913
Description Image Product Buy Qty Pricing (Ex VAT) Type Diameter Largest Diameter Length No. of Bits Working Length Smallest Diameter
DEWALT DT5911 HSS-R DIN 338 Jobber Metal Drill Bit 10pc
DEWALT DT5911 HSS-R DIN 338 Jobber Metal Drill Bit 10pc
Standard range
Order code: 85-8439
MPN: DT5911-QZ

50 in Stock, despatched in 2 days
1+ £15.00
Drill bit 1 to 10mm N/A N/A
DEWALT DT5912 HSS-R DIN 338 Jobber Metal Drill Bit Set 13pc
DEWALT DT5912 HSS-R DIN 338 Jobber Metal Drill Bit Set 13pc
Standard range
Order code: 85-8440
MPN: DT5912-QZ

1 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £15.00
Drill bit set 6.5mm 13 1.5mm
SetSizes
10-piece1, 2, 3, 4, 5, 6, 7, 8, 9 & 10mm
13-piece1.5, 2, 2.5, 3, 3.2, 3.5, 4, 4.5, 5(x2), 5.5, 6 & 6.5mm
16-piece1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5 & 10mm


Trustpilot