Christmas Opening Hours and Delivery Dates here
DEWALT Nickel S3 Safety Boots Black UK 12 Euro 47

DEWALT Nickel S3 Safety Boots Black UK 12 Euro 47

Order Code:

84-3318

Brand: DEWALT MPN: DEWNICKEL12 EAN-13: 5055160031727
  • Country of Origin: China
  • View All

Discontinued


These nickel S3 safety boots from DeWalt are general work hiker-style boots with a steel toecap and midsole for increaed protection. Very comfortable to wear thanks to the PU insole, while the internal breathable membrane keeps your feet dry. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and have been tested to 35,000 flexes.


  • Protective footwear
  • Safety rating: S3 WR
  • Slip rating: SRA
  • Conform to CE ENISO20345
  • Colour: black
  • Product weight: 1.460kg
  • Size: UK 12/Euro 47
  • Manufacturer's part DEWNICKEL12
Type Boot
Size UK 12
Size EU 47

Trustpilot