Christmas Opening Hours and Delivery Dates here
DeWalt Pro Work Jeans Waist 36in Leg 32in

DeWalt Pro Work Jeans Waist 36in Leg 32in

Order Code:

84-3350

Brand: DEWALT MPN: DEWPROJEAN36/32 EAN-13: 5055160032328
  • Country of Origin:
  • View All

Discontinued


These work jeans from DeWalt have been designed to offer protection when working in environments such as the workshop, garden or for when performing general DIY work. Manufactured from waxed denim providing a waterproof finish, plus pockets for knee pads, front cut away pockets and a low cut waist. There are also additional pockets for items such as tools, a mobile phone or pen.


  • Versatile - can be used indoor and outdoor
  • Knee pads for extra protection
  • Pockets for storage
  • Low cut waist
  • Waist size: 36in
  • Leg length: 32in
  • Weight: 1.140kg
  • Manufacturer's part DEWPROJEAN36/32

Trustpilot