DEWALT Reinforcer Fire Mirror Glasses

Standard range
Order Code:

84-4232

Brand: DEWALT MPN: DEWSGRFFM EAN-13: 5055160000945
  • Quickly find another product in this range by Lens Colour:

    Clear Mirror Smoke
Qty Unit Price (Ex VAT)
1+ £7.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 4 days

These fire mirror glasses from DeWalt provide an ergonomically positioned handgrip pattern on the temple for a secure grip. The glasses also double as reading glasses and provide maximum comfort for all day wear, thanks to the soft rubber nose piece and cushioned rubber temple pads.


  • Weight: 46g
  • Manufacturer's part Reinforcer

Offer 99.9% UV protection meeting the ANSI Z87.1 standard.
Type Spectacle
Lens Colour Mirror
Standards ANSI Z87.1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot