Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £65.92 | £62.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 4-piece chisel set from DeWalt is made up of high quality SDS Max chisels produced from toughened steel with microprocessor controlled heat treatment for a long life. They are suitable for all SDS Max drills with roto-stop, and have the following sizes: 25 x 270mm and 25 x 400mm flat chisels, 300mm and 400mm point chisels.
Type | Steel |
---|---|
Largest Diameter | N/A |
No. of Bits | 4 |
Smallest Diameter | N/A |
To use this facility please Sign In.
Sign In