DEWALT Titanium S3 Safety Wheat Boots UK 6 Euro 39

Standard range
Order Code:

84-3375

Brand: DEWALT MPN: DEWTITANIUMHONEY6 EAN-13: 5055160031529
Qty Was Unit Price (Ex VAT)
1+ £94.76   £80.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 03/01/2025

These titanium S3 safety boots from DeWalt are general work hiker-style boots with a steel toecap and midsole for increased protection. Very comfortable to wear thanks to the PU insole, while the internal breathable membrane keeps your feet dry. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and have been tested to 35,000 flexes.


  • Protective footwear
  • Safety rating: S3
  • Slip rating: SRA
  • Conform to CE ENISO20345
  • Colour: wheat
  • Product weight: 1.950kg
  • Size: UK 6/Euro 39
  • Manufacturer's part DEWTITANIUMHONEY6
Type Boot
Size Euro 39
Size UK 6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot