Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £334.65 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DFRobot DFR0546 LattePanda Alpha 864s is a compact and powerful single-board computer known for its high performance and energy efficiency, supporting full Windows 10, Linux, and Android OS.
Commonly employed in edge computing, vending, advertising, and industrial automation, this versatile device caters to DIY enthusiasts, IoT developers, system integrators, and solution providers by boosting productivity and enabling rapid innovation.
With the LattePanda 2 Alpha Single Board Computer, you get to experience the capabilities of an Intel Core i5 8210Y / 8200Y processor, offering a Dual-Core 1.6GHz CPU that can boost up to 3.6GHz or a 1.3GHz CPU that can boost up to 3.9GHz. It also includes Intel® UHD Graphics 617 / 615 integrated into the processor for advanced media conversion, smooth frame rates, and 4K Ultra HD video output.
Crafted for SBC enthusiasts, the LattePanda 2 Alpha is a top-notch choice for those who would value a tiny, portable, and lightweight single-board computer for their next project. Whether you're embarking on a DIY endeavour that operates on Windows or Linux, the LattePanda Alpha 864s also stands out as a beloved choice for those desiring to relish their classic and contemporary gaming favourites from a single, high-performing system. Its incredibly compact form allows it to be seamlessly and discretely integrated into your next mind-blowing project.
Features:
Type | 8GB/64GB |
---|---|
Connectivity | WIFI 802.11 AC, 2.4G & 5G, Dual-Band Bluetooth |
Co-processor | Arduino Leonardo |
Core | 1.1-3.4GHz Dual-Core, Four-Thread |
CPU | Intel Core m3-8100y |
Dimension | 115 x 78 x 14mm |
Display | HDMI Output, Type-C DP Support, Extendable eDP touch displays |
GPIO | 50p GPIOs including I2C, I2S, USB, RS232, UART, RTC |
Graphics | Intel HD Graphics 615, 300-900MHz |
OS Support | Windows 10 Pro+, Linux Ubunu, Android |
RAM | 8GB LPDDR3 |
USB Ports | 3x USB 3.0 Type A, 1x USB Type C |
To use this facility please Sign In.
Sign In