DFRobot ROB0142 Bionic Robot Hand (Left)

Order Code:

75-0216

Brand: DFRobot MPN: ROB0142 EAN-13: 6959420912520

Discontinued


This bionic robot hand is made from acrylic material and has 5 micro metal servos, joints and a base.

Its special mechanical structure allows every finger and thumb to be controlled separately within its range. Each digit has a spring damping structure that protects it from excessive mechanical stress. With its 24-channel servo driver, all actions can be controlled via PC software, supporting online debug and wireless control.

The bionic robot hand can be controlled by Arduino and other Servo controllers. It can grasp a 500g object and it is the best option for DIY robot hand demonstrations. The servos can be connected directly to the Arduino IO expansion shield or the Romeo robot microcontroller.


  • Left hand
  • Each digit can be controlled separately
  • Special spring damping structure for effective protection
  • Acrylic material
  • Lightweight, weigh less than 900g
  • Ready assembled
  • Compatible with Arduino and other microcontrollers
  • Requires a 5V, 2A power supply (not included)
  • DFRobot type ROB0142

Please follow this link for the user manual.
Type Robot hand

You may also like


Trustpilot