DFRobot TEL0108 Bluetooth Audio Receiver and Playback Module (Bluetooth 4.0)

Order Code:

75-0204

Brand: DFRobot MPN: TEL0108 EAN-13: 6959420911950
Qty Was Unit Price (Ex VAT)
1+ £13.06 £11.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional 20 due on 01/04/2026

This Bluetooth 4.0 audio receiver module also includes a USB port and a TF card slot. With its pre-amp level output, it can drive headphones or a 3W speaker directly. You can also add an active power amplifier and connect a loudspeaker for more volume.

The module supports MP3, WMA, WAV and lossless FLAC audio formats. It supports playback from either a TF card or USB flash drive or via Bluetooth. All playback is controlled by push-buttons and the built-in sound equalizer can be adjusted to your favourite settings.

With its compact size and simple 5V DC power requirement, this is an ideal module to add a Bluetooth feature to your car or turn an old hi-fi loudspeaker into a wireless Bluetooth speaker.

NOTE: The MIC Port is reserved, so it can be used for recording or calling when bluetooth is connected. The IR remote control function enables easy control of the board remotely, using the remote control unit.


  • Power supply: 5V DC (MicroUSB connector)
  • Audio decoding: MP3, WMA, WAV, FLAC
  • Audio input: Bluetooth, USB, TF card
  • Dimensions: 40 x 53mm
  • Weight: 12g
  • DFRobot type TEL0108

NOTE: A 3V CR2025 cell battery is not supplied with this product.


Type Bluetooth

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot