Di-Log Cable Length Meter 2005

Order Code:

90-6418

Brand: Di-log MPN: 2005
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


The Di-Log 2005 Cable Length Meter will work on virtually any single or two conductor cables and dependant on the test meter let the user find, locate, measure and test electrical cable and fused circuits on new or old installations quickly.

The Di-Log 2005 will also help technicians determine if the wire length on spools or drums is adequate and keep track of cable stock. The Di-Log 2005 has a large back lit digital display of test values. The double moulded case makes this instrument suitable for the most rugged applications.


  • Cable length measurement up to 20km
  • 56 pre set cable sizes
  • 84 programmable cable size settings
  • Accurate measurement using 4-pole Kelvin method
  • Temperature compensation
  • Can be used on single conductor cable
  • Manufacturers part no. Di-Log 2005
Measurement Range 0 – 20,000 m
Type Cable Length Meter 2005

Reviews


Be the first to submit a review

Trustpilot