Di-Log DL7102 Humidity & Temperature Meter

Order Code:

90-6406

Brand: Di-log MPN: DL7102

Discontinued


The reliable and accurate Di-Log DL7102 Humidity and Temperature Meter has been designed to combine the functions of a humidity meter, a temperature meter, a wet bulb temperature and dew point temperature. It is an ideal humidity and temperature meter Instrument with scores of practical applications for laboratorial, industrial, Engineer and professional use.

The humidity and temperature meter uses a humidity and temperature semiconductor sensor. The Di-Log DL7102 features a compact probe that is ideal for field use, offering high accuracy and fast response measurement. The addition of dew point and wet bulb reading makes this a truly versatile instrument.


  • Measures humidity (%RH)
  • Large backlit LCD display
  • Dual display
  • High accuracy
  • Micro processor based design
  • Measures temperature in °C or °F with thermistor sensor
  • Data hold and max hold functions
  • Auto power off function
  • Low battery indication
  • Manufacturers part no. Di-Log DL7102

Reviews


Be the first to submit a review

Trustpilot