Di-Log DL7108 Moisture Meter

Order Code:

90-6408

Brand: Di-log MPN: DL7108

Discontinued


The Di-Log DL7108 Moisture Reader is used to measure the percentage of water in a given substance. This information can be used to determine if the material is ready for use, unexpectedly wet or dry, or otherwise in need of further inspection.

The Di-Log DL7108 is ideal for testing moisture levels in sawn timber, cardboard, paper, plaster, concrete and mortar. The large LCD display and analogue bar graph provide clear visual readings


  • Electrode length: 8mm
  • Electrodes: integrated, replaceable
  • Range: wood 6 to 44% Material 0.2 to 2.0%
  • Display accuracy: Wood 1%, material ±0.05%
  • Manufacturers part no. Di-Log DL7108
Accuracy (Building Materials) ±0.05%
Accuracy (Wood) ±2%
Contact Measurement Yes
Contactless Measurement No
Measurement Range (Building Materials) 0.2 - 2%
Measurement Range (Wood) 6 - 44%

Reviews


Be the first to submit a review

Trustpilot