Di-Log FL1073 3 Wire Fused Lead Set for 9073 MFT

Order Code:

90-6433

Brand: Di-log MPN: FL1073

Discontinued


The Di-Log FL1073 3-wire Fused Lead Set is ideal for 9073 MFT. The test leads have been manufactured to exacting standards and are essential to the accurate operation of the particular instrument they have been designed to work with.
  • Supplied with 3 interchangeable prods and croc clips
  •  Fused lead for testing control panels, distribution boards and lighting circuits
  • 3 wire lead set suitable for most Multi Function testers including the Di-log 9073 and 9083P
  • Ideal for testing at control panels, distribution and lighting circuits
  • Manufacturers part no. Di-Log FL1073
Colour Black / green / red
Contact Material N/A
Current Rating N/A
Insulation Material N/A
Length 1000mm
Type Test lead set
Voltage Rating N/A

Reviews


Be the first to submit a review

Trustpilot