Christmas Opening Hours and Delivery Dates here

Dickies JW7010 RD/BK M Two Tone Softshell Red/Black Jacket - M (40-42in)

Order Code:

95-4745

Brand: Dickies MPN: JW7010 RD/BK M EAN-13: 5025540427754

Discontinued


The Dickies Two Tone Soft Shell Jacket is made from fabric which is waterproof to 8000mm (moderate to heavy rain) and breathable to 800mvp. The jacket has reflective piping and features internal hem adjusters and a zip guard.

Material Compostion: 94% Polyester, 6% Elastane.
Fabric Weight: 320gsm.

1 x Dickies Two Tone Softshell Red / Black Jacket - M (40-42in)


Type Jacket
Colour Black, red
Size M

Trustpilot