Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Dickies Redhawk Economy Stud Front Coverall have a concealed stud front and full back elasticated waistband and the following pockets:
2 x swing pockets with side access.
1 x Pen pocket on the sleeve.
2 x chest pockets with studded flaps.
1 x back patch pocket.
1 x rule pocket.
Unbeatable value, the Redhawk range is Dickies most affordable workwear where economy workwear is a requirement often in high volume applications. Functional and durable these garments retain Dickies traditional construction standards.
Fabric: 65% polyester, 35% cotton, 200gsm.
Colour: Navy.
The Dickies WD4819XLN are size Extra Large
Approx. Chest Size: 48-50-inch
Size | XL |
---|---|
Type | Coverall |