Digi XBP24-AUI-001 XBee Pro Series 1 with PCB Antenna

Order Code:

43-1436

Brand: Digi MPN: XBP24-AUI-001

Discontinued


This XBee Pro 802.15.4 1mW RF module is an extended range version of the RF module with an outdoor range of 1 mile. The module requires no configuration to give out-of-the-box communications. The modules is terminated by a U.FL connector.


  • Common XBee footprint
  • Fast 250 kbps RF data rate to the end node
  • 2.4 GHz for worldwide deployment
  • Sleep modes supported for extended battery life
Type XBee module
Frequency 2.4GHz
Mounting PCB
Supply Voltage 2.8 to 3.4V
Tx/Rx/Xcvr Xcvr

Reviews


Be the first to submit a review

Trustpilot