Digilent 410-292 Nexys A7-100T FPGA Trainer Board Recommended for ECE Curriculum

Order Code:

67-0015

Brand: Digilent MPN: 410-292

Discontinued


The Diligent Nexys A7-100T FPGA trainer board is the new version of the ever popular Nexys 4 DDR board. The board is recommended for the ECE curriculum and is a ready-to-use digital circuit development platform designed to bring additional industry applications into the classroom environment.

The board features the Nexys-A7 Field Programmable Gate Array (FPGA) that is optimised for high-performance logic, having greater capacity, higher performance, and more resources than earlier designs. Along with its large, high-capacity FPGA and its set of USB, Ethernet, and other ports, the Nexys A7 can host designs ranging from introductory combinational circuits to powerful embedded processors.

Several built-in peripherals, including an accelerometer, a temperature sensor, MEMs digital microphone, speaker amplifier, and plenty of I/O devices allow the Nexys A7 to be used for a wide range of designs without needing any other components.

The Nexys A7-100T is compatible with Xilinx's Vivado Design Suite as well as the ISE toolset, which includes ChipScope and EDK. Xilinx ISE has been discontinued in favor of Vivado Design Suite. Xilinx offers free WebPACK versions of these toolsets, so designs can be implemented at no additional cost. The Nexys A7 is not supported by the Digilent Adept Utility.

To get up and running and for further resources please visit the Digilent Resource Center at https://reference.digilentinc.com.
  • Recommended for ECE curriculum
  • Includes Digilent custom hardshell case with protective foam
  • Supplied with micro USB cable
Type FPGA Trainer board

Trustpilot