Digilent 410-361 Breadboard Adapter for Analog Discovery

Order Code:

67-0175

Brand: Digilent MPN: 410-361

Discontinued


The Breadboard Adaptor is to be used with the Analog Discovery tool, providing a prototyping surface with a secure connections. A female header is provided that passes all connections through from the Analog Discovery 2 and the prototyping surface. The PCB provides two power rails directly routed from the V+ and V- pins on the Analog Discovery. Components and wires can be soldered to the prototyping surface and power rails. Alternatively, the half-sized breadboard can be affixed (permanently) to the adaptor to provide connections.


  • Protoboard area has 26x rows of 10 plated through-holes
  • 2x 26-hole V+, V-, and GND rails routed from the 30-pin connector
  • 30-pin Female headers pass through signals from the Analog Discovery
  • Provides an alternative to the flywires for Analog Discovery
  • Includes 1x half-size solderless breadboard (not attached)

Note: The Breadboard Adaptor for Analog Discovery shares the same connector as the OpenScope MZ, but the pin mapping is not the same. Make sure to check the pin diagram of the OpenScope MZ before using the Breadboard Adaptor other devices.
Type Breadboard adaptor for Analog Discovery

Reviews


Be the first to submit a review

Trustpilot