Digilent 410-384 Analog Discovery Studio

Order Code:

67-0172

Brand: Digilent MPN: 410-384

Discontinued


The Analog Discovery Studio is a fully functional, portable test and measurement device that is equipped with 13 instruments, including an Oscilloscope, Logic Analyzer, Spectrum Analyzer, Waveform Generator, and more, providing an entire stack of bench-top instruments with a convenient, replaceable, and breadboardable interface, perfect for development and testing, as well as learning.

With the increasing use of studio learning in education, there is a need for a portable circuits laboratory as an addition to the more traditional learning environment. The Analog Discovery Studio can support all types of circuits projects enabling students to continue their hands-on learning in the library, office hours, a tutoring center, a classroom, or even in a coffee shop. Designed to be a compact alternative to a stack of benchtop test equipment, the durable enclosure measures just 1.25 x 9.25 x 7.5 inches and will fit on the workbench, desktop, backpack, etc.

Circuits or designs can be built on the included, magnetically connected breadboard canvas and conveniently swapped out or removed for transit, making the transition from working in the lab to working at home as seamless as possible. The breadboard canvas also includes power supply outputs controlled by physical switches, common I/O built-in, and a large breadboardable surface. The oscilloscope and waveform generator are accessible via breadboardable MTE cables, or industry standard BNC cables, and the logic analyzer, pattern generator, and triggers can be accessed via MTE cables.

To fully utilise the Analog Discovery Studio, free WaveForms software is available that enables use of the analog and digital instruments. Communication with WaveForms is via a USB connection, allowing users to capture, record, analyze, and generate mixed signal and mixed domain waveforms. WaveForms can be downloaded and installed in under 60 seconds and can be tested without hardware using its demo mode feature. In addition to the use of instruments in the application, WaveForms has a script editor tool, which allows custom scripting of the instrument in JavaScript.

For further information, please check out the resource center.


  • Supports hands-on learning for any student
  • Designed for laptop or desktop computer
  • Free WaveForms Mac, Linux, and Windows compatible software
  • Mac, Windows, and Linux compatible
  • Includes:
  • Analog Discovery Studio
  • Breadboard Canvas
  • 15V 2.4A Power supply
  • USB A to B cable
  • A set of Analog Discovery Studio MTE Cables
Type Analog Discovery Studio

Reviews


Be the first to submit a review

Trustpilot