Digilent 471-015 ZYBO Z7 Zynq-7020 ARM/FPGA SoC Platform +SDSoC

Order Code:

67-0022

Brand: Digilent MPN: 471-015

Discontinued


The Diligent Zybo Z7-20 is a feature-rich, ready-to-use FPGA (Field Programmable Gate Array) development board that is designed for embedded software and digital circuit development.

The board is built around the Xilinx Zynq-7000 family that features All Programmable System-on-Chip (AP SoC) architecture, which tightly integrates a dual-core ARM Cortex-A9 processor with the Xilinx 7-series FPGA logic. The processor is supported with a comprehensive suite of multimedia and connectivity peripherals, creating a formidable single-board computer that gets even more powerful when you factor in the flexibility and power added by the FPGA.

The Zybo Z7's video-capable feature set includes a MIPI CSI-2 compatible Pcam connector, HDMI input, HDMI output, and high DDR3L bandwidth. These features plus the excellent performance makes this board an affordable solution for the high-end embedded vision applications that Xilinx FPGAs are popular for.

It is easy to attach additional hardware using the boards Pmod connectors and this allows access to Digilent's catalog of over 70 Pmod peripheral boards, including motor controllers, sensors, displays, and more.
  • Supplied with an SDSoC Voucher
  • Second generation update
  • Zybo Z7-20 supplied with heat sink

To get up and running and for further resources please visit the Digilent Resource Center here.
Type FPGA Development board

Reviews


Be the first to submit a review

Trustpilot