Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Dimplex DXLWP8OOTIE7 Low Wattage Panel Heater Wall / Floor 7 Day Timer 800W

Order Code:  

95-4757

  Copy to clipboard
Brand: Dimplex  Copy to clipboard MPN: DXLWP8OOTIE7 Copy to clipboard EAN-13: 5011139091338
 Report an error

Discontinued

The Dimplex Low Wattage Panel Heater is the ideal low cost background heating solution for hallways, smaller bedrooms etc. It has a 7 day timer, variable electronic thermostat and 3 heat settings: 300W, 500W and 800W. The LCD display shows the current temperature and a neon light indicates when heat is on. There is also a safety cut-out feature. The heater can be freestanding or wall mountable, brackets and feet included. Complete with 1.5m power cable and fitted plug.

Made in the UK and comes with a 3 Year Guarantee.

Specification:

Heat Output: 300/500/800W
Dimensions HxWxD: 500 x 800 x 200mm (including feet)
Weight: 5.97kg



Reviews


Be the first to submit a review

Trustpilot