A range of module boxes designed to DIN 43880, manufactured in grey polycarbonate
UL94V-0 flame retardant material.
- The narrowest module is 17.5mm wide and the other boxes are multiples of this basic size: i.e. x2, x3, x6 & x9
- Features removable front and rear panels, and perforated terminal covers which are easily broken out
- Red transparent front panels available separately for some boxes
- Larger boxes (x6 & x9) have additional plain terminal covers (2 and 3 respectively) for additional flexibility
- PCBs can be mounted in three positions inside the boxes (see diagram and table for dimensions)
- Camden part nos CNMB/1/2/3/6/9
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.