Dino-Lite AM3113T Basic USB Microscope With Measurement

Order Code:

19-5880

Brand: Dino-Lite MPN: AM3113T EAN-13: 4712805479450
  • Country of Origin: Taiwan

Discontinued


This basic digital microscope is a cost-effective model suitable for industrial, scientific and business use. The digital sensor gives a 640 x 480 VGA output and magnification is an adjustable 10x to 70x + 200x. Object illumination is via 8x white LEDs that are switchable and the microscope also features a MicroTouch button that makes it easy to capture images.

A professional set of calibration and measurement functions is provided and a set of software, compatible with Windows or Mac OS, is provided that gives the ability to save images and videos, make time lapse recordings and perform calibrated measurements.


  • VGA resolution 640 x 4810px image
  • High speed USB 2.0 interface
  • Multiple units can be connected together
  • Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS
Type Digital microscope
Interface USB
Magnification 200x
Resolution 0.3Mpixel

Reviews


Be the first to submit a review

Trustpilot