Dino-Lite AM4023U DinoEye USB With Universal Mount

Extended range
Order Code:

19-5887

Brand: Dino-Lite MPN: AM4023U EAN-13: 4712805475674
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £272.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/01/2025

An eyepiece camera with a resolution of 1280 x 1024 and with a magnification factor of 7.2 times the magnification rate of the object and ocular combined. Using this camera with a conventional microscope creates a digital microscopy facility where images and videos can be viewed and recorded as well as calibrated measurements being possible.

This model includes a MicroTouch button that makes taking still images easier. A full set of calibration and measurements is possible and a set of software, compatible with Windows or Mac OS, is provided that gives the ability to save images and videos, make time lapse recordings and perform calibrated measurements.


  • Universal fitting up to 36mm
  • High speed USB connection
  • Robust aluminium body
  • Software suitable for Windows 10, 8, 7, Vista, XP, MAC OS 10.4 or later
Type Digital microscope
Interface USB
Magnification 7.2x
Resolution 1.3Mpixel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot