Dino-Lite AM4113T-VW USB Microscope, Switchable UV+White Light, No UV

Order Code:

19-5837

Brand: Dino-Lite MPN: AM4113T-VW

Discontinued


A UV light digital hand-held microscope that has performance and features that make this instrument very capable in many fields, including forensic science, medical, engineering research and inspection, security, etc. High quality optics and USB interface enable the output of high resolution 1.3 megapixel images.

This model has adjustable magnification of 10 to 70x + 200x. Illumination is via 4x UV LEDs with a wavelength of 390 to 400nm or 4x white LEDs with output being switchable between each type of LED.

Output can be either still images, videos or time-lapsed videos and a set of software, compatible with Windows or Mac OS, is provided that maximised the functionality of these microscopes. Additional features include a full range of measurement and calibration functions, with the recording and saving of work.


  • High resolution 1280 x 1024px image
  • High speed USB 2.0 interface
  • Composite housing
  • MicroTouch feature
  • Calibration feature
  • magnification lock
  • Multiple units can be connected together
  • Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS
Type Digital microscope
Interface USB
Magnification 200x
Resolution 1.3Mpixel

Reviews


Be the first to submit a review

Trustpilot